Add To Favorites
Product Overview
Digi-Key Part Number A25687CT-ND
Quantity Available 8.448
Can ship immediately
Manufacturer

Manufacturer Part Number

770903-3

Description CONN PIN 18-22AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 770903 Drawing
3D Model 770903-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32015CT-ND 1-770903-0 TE Connectivity AMP Connectors Cut Tape (CT) ? 11.785 - Immediate
0,57000 1
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A25687CT

02:01:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,59200 5,92
25 0,53240 13,31
50 0,47360 23,68
100 0,45380 45,38
250 0,41432 103,58
500 0,39460 197,30
1.000 0,32555 325,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25687TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,26904
Send Feedback