Add To Favorites
Product Overview
Digi-Key Part Number A100819CT-ND
Quantity Available 9.000
Can ship immediately
Manufacturer

Manufacturer Part Number

770193-1

Description CONN PIN 14-20AWG TIN CRIMP TERM
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 770193
RoHS Information 770193-1 Statement of Compliance
RoHS 2 Statement
3D Model 770193-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A100819CT

20:33:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16900 1,69
25 0,14400 3,60
50 0,12620 6,31
100 0,11730 11,73
250 0,10372 25,93
500 0,09920 49,60
1.000 0,08117 81,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100819TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06764
  • Bulk ? : A25188-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.006 - Immediate
  • Unit Price: 0,42000
Send Feedback