Add To Favorites
Product Overview
Digi-Key Part Number A14254CT-ND
Quantity Available 53.103
Can ship immediately
Manufacturer

Manufacturer Part Number

770009-1

Description CONN PIN 18-24AWG TIN CRIMP
Expanded Description Contact Crimp Split Pin 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 770009
RoHS Information 770009-1 Statement of Compliance
RoHS 2 Statement
3D Model 770009-1.pdf
Catalog Page 236 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A14254CT

20:53:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13200 1,32
25 0,09840 2,46
50 0,08400 4,20
100 0,08130 8,13
250 0,07004 17,51
500 0,06726 33,63
1.000 0,05885 58,85
2.500 0,05325 133,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A14254TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,04586
  • Bulk ? : A14254-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.420 - Immediate
  • Unit Price: 0,32000
Send Feedback