Add To Favorites
Product Overview
Digi-Key Part Number A32009CT-ND
Quantity Available 7.848
Can ship immediately
Manufacturer

Manufacturer Part Number

66597-8

Description CONN PIN .062 14-18AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66597 Rev.U
RoHS Information 66597-8 Statement of Compliance
RoHS 2 Statement
3D Model 66597-8.pdf
Catalog Page 429 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A32009CT

15:12:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,52600 5,26
25 0,47360 11,84
50 0,42080 21,04
100 0,40330 40,33
250 0,36820 92,05
500 0,35068 175,34
1.000 0,28931 289,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A32009TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,23911
  • Box : 1-66602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.787 - Immediate
  • Unit Price: 0,57000
  • Bulk ? : A32009-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: 0,49000
Send Feedback