Add To Favorites
Product Overview
Digi-Key Part Number A104045CT-ND
Quantity Available 2.097
Can ship immediately
Manufacturer

Manufacturer Part Number

66580-2

Description CONN SKT .062 16-18AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66580
RoHS Information 66580-2 Statement of Compliance
RoHS 2 Statement
3D Model 66580-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate VI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104045CT

18:13:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,34400 3,44
25 0,29560 7,39
50 0,25140 12,57
100 0,24140 24,14
250 0,21680 54,20
500 0,20694 103,47
1.000 0,17245 172,45
2.500 0,15767 394,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104045TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,13438
  • Bulk ? : 66590-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14 - Immediate
  • Unit Price: 0,49000
Send Feedback