Add To Favorites
Product Overview
Digi-Key Part Number A121334-ND
Quantity Available 2.791
Can ship immediately
Manufacturer

Manufacturer Part Number

647051-2

Description CONN HEADER 2POS R/A .100 TIN
Expanded Description 2 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 647051 Drawing
3D Model 647051-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating -
Features -
Insulation Color Black
 
Mating Products
Additional Resources
Standard Package ? 500
Other Names 647051-2-ND
A121334

16:36:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,50400 15,04
25 1,41160 35,29
50 1,35020 67,51
100 1,28880 128,88
250 1,16616 291,54
500 1,07406 537,03
1.000 0,92063 920,63
2.500 0,85925 2.148,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback