Add To Favorites
Product Overview
Digi-Key Part Number A23831-ND
Quantity Available 2.844
Can ship immediately
Manufacturer

Manufacturer Part Number

644563-7

Description CONN RECEPT 7POS 24AWG MTA100
Expanded Description 7 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 644563 Drawing
3D Model 644563-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 7
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Feed Through
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color White
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31132-ND 3-644563-7 TE Connectivity AMP Connectors Bulk ? 1.277 - Immediate
0,44000 1
Mating Products
Associated Product
Additional Resources
Standard Package ? 500
Other Names 644563-7-ND
A23831

05:39:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,45900 4,59
25 0,41240 10,31
50 0,36660 18,33
100 0,35140 35,14
250 0,32080 80,20
500 0,30554 152,77
1.000 0,25207 252,07
2.500 0,22916 572,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback