Add To Favorites
Product Overview
Digi-Key Part Number A23838-ND
Quantity Available 1.598
Can ship immediately
Manufacturer

Manufacturer Part Number

643813-4

Description CONN RECEPT 4POS 22AWG MTA100
Expanded Description 4 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 643813
Featured Product MTA Connectors
3D Model 643813-4.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31108-ND 3-643813-4 TE Connectivity AMP Connectors Bulk ? 12.225 - Immediate
0,31000 1
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 643813-4-ND
6438134
A23838

14:52:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,33600 3,36
25 0,28800 7,20
50 0,24480 12,24
100 0,23520 23,52
250 0,21116 52,79
500 0,20156 100,78
1.000 0,16797 167,97
2.500 0,15357 383,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback