Add To Favorites
Product Overview
Digi-Key Part Number A114193-ND
Quantity Available 3.521
Can ship immediately
Manufacturer

Manufacturer Part Number

643813-3

Description CONN RECEPT 3POS 22AWG MTA100
Expanded Description 3 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 643813
Featured Product MTA Connectors
3D Model 643813-3.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3-643813-3-ND 3-643813-3 TE Connectivity AMP Connectors Bulk ? 5.246 - Immediate
0,26000 1
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 643813-3-ND
6438133
A114193
Q501515

00:45:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,19000 1,90
25 0,16280 4,07
50 0,13820 6,91
100 0,13280 13,28
250 0,11924 29,81
500 0,11384 56,92
1.000 0,09486 94,86
2.500 0,08809 220,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback