Add To Favorites
Product Overview
Digi-Key Part Number A121545CT-ND
Quantity Available 23.398
Can ship immediately
Manufacturer

Manufacturer Part Number

641550-1

Description CONTACT CRIMP 30-24AWG TIN
Expanded Description Contact Crimp Socket 24-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 641550-1
RoHS Information 641550-1 Statement of Compliance
RoHS 2 Statement
3D Model 641550-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121545CT

17:59:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06800 0,68
25 0,05120 1,28
50 0,04380 2,19
100 0,04230 4,23
250 0,03648 9,12
500 0,03502 17,51
1.000 0,03064 30,64
2.500 0,02772 69,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121545TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,02388
Send Feedback