Add To Favorites
Product Overview
Digi-Key Part Number A27940CT-ND
Quantity Available 8.653
Can ship immediately
Manufacturer

Manufacturer Part Number

641321-2

Description CONN QC RCPT 24-26AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston, PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.700" (17.78mm)
Termination Crimp
Wire Gauge 24-26 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Yellow
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.082" (2.08mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27940CT

01:13:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,46400 4,64
25 0,41760 10,44
50 0,37100 18,55
100 0,35550 35,55
250 0,32460 81,15
500 0,30914 154,57
1.000 0,25503 255,03
2.500 0,23185 579,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A27940-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.656 - Immediate
  • Unit Price: 0,43000
  • Tape & Reel (TR) ? : A27940TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,20375
Send Feedback