Add To Favorites
Product Overview
Digi-Key Part Number A19030-ND
Quantity Available 1.691
Can ship immediately
Manufacturer

Manufacturer Part Number

640442-2

Description CONN RECEPT 2POS 26AWG MTA100
Expanded Description 2 Position Rectangular Receptacle Connector IDC Tin-Lead 26 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 640442 Drawing
3D Model 640442-2.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Blue
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A30986-ND 3-640442-2 TE Connectivity AMP Connectors Bulk ? 16.374 - Immediate
0,17000 1
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names A19030

16:15:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17100 1,71
25 0,14560 3,64
50 0,12720 6,36
100 0,11820 11,82
250 0,10456 26,14
500 0,10002 50,01
1.000 0,08182 81,82
2.500 0,07500 187,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback