Add To Favorites
Product Overview
Digi-Key Part Number A1904-ND
Quantity Available 2.553
Can ship immediately
Manufacturer

Manufacturer Part Number

640441-8

Description CONN RECEPT 8POS 24AWG MTA100
Expanded Description 8 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 640441 Drawing
3D Model 640441-8.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color White
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A30984-ND 3-640441-8 TE Connectivity AMP Connectors Bulk ? 3.993 - Immediate
0,50000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names A1904

10:16:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51400 5,14
25 0,46200 11,55
50 0,41060 20,53
100 0,39360 39,36
250 0,35940 89,85
500 0,34228 171,14
1.000 0,28238 282,38
2.500 0,25671 641,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback