Add To Favorites
Product Overview
Digi-Key Part Number A1901-ND
Quantity Available 2.293
Can ship immediately
Manufacturer

Manufacturer Part Number

640441-2

Description CONN RECEPT 2POS 24AWG MTA100
Expanded Description 2 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 640441 Drawing
Featured Product MTA Connectors
3D Model 640441-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color White
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A30978-ND 3-640441-2 TE Connectivity AMP Connectors Bulk ? 29.783 - Immediate
0,17000 1
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 6404412
A1901

17:54:56 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16800 1,68
25 0,14320 3,58
50 0,12520 6,26
100 0,11620 11,62
250 0,10284 25,71
500 0,09836 49,18
1.000 0,08048 80,48
2.500 0,07377 184,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback