Add To Favorites
Product Overview
Digi-Key Part Number A1909-ND
Quantity Available 900
Can ship immediately
Manufacturer

Manufacturer Part Number

640440-8

Description CONN RECEPT 8POS 22AWG MTA100
Expanded Description 8 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 640440 Drawing
Featured Product MTA Connectors
3D Model 640440-8.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31086-ND 3-640440-8 TE Connectivity AMP Connectors Bulk ? 3.756 - Immediate
0,48000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names 6404408
A1909

14:11:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,56200 5,62
25 0,50600 12,65
50 0,44980 22,49
100 0,43100 43,10
250 0,39352 98,38
500 0,37476 187,38
1.000 0,30918 309,18
2.500 0,28107 702,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback