Add To Favorites
Product Overview
Digi-Key Part Number A1908-ND
Quantity Available 9.161
Can ship immediately
Manufacturer

Manufacturer Part Number

640440-6

Description CONN RECEPT 6POS 22AWG MTA100
Expanded Description 6 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 640440 Drawing
Featured Product MTA Connectors
3D Model 640440-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31084-ND 3-640440-6 TE Connectivity AMP Connectors Bulk ? 7.443 - Immediate
0,43000 1
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 6404406
A1908

17:39:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,33800 3,38
25 0,30440 7,61
50 0,27040 13,52
100 0,25920 25,92
250 0,23672 59,18
500 0,22544 112,72
1.000 0,18599 185,99
2.500 0,18317 457,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback