Add To Favorites
Product Overview
Digi-Key Part Number A19011-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

640440-5

Description CONN RECEPT 5POS 22AWG MTA100
Expanded Description 5 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 640440 Drawing
3D Model 640440-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 5
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31083-ND 3-640440-5 TE Connectivity AMP Connectors Bulk ? 11.716 - Immediate
0,39000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names A19011

04:03:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,33300 3,33
25 0,28560 7,14
50 0,24300 12,15
100 0,23340 23,34
250 0,20956 52,39
500 0,20004 100,02
1.000 0,16670 166,70
2.500 0,15480 386,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback