Add To Favorites
Product Overview
Digi-Key Part Number A19612-ND
Quantity Available 1.012
Can ship immediately
Manufacturer

Manufacturer Part Number

640428-4

Description CONN RECEPT 4POS 22AWG MTA156
Expanded Description 4 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 640428 Drawing
Product Training Modules MTA Connector Overview
3D Model 640428-4.pdf
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31230-ND 3-640428-4 TE Connectivity AMP Connectors Bulk ? 5.617 - Immediate
0,34000 1
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 6404284
A19612

10:51:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51300 5,13
25 0,46160 11,54
50 0,41020 20,51
100 0,39300 39,30
250 0,35888 89,72
500 0,34180 170,90
1.000 0,28200 282,00
2.500 0,27772 694,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback