Add To Favorites
Product Overview
Digi-Key Part Number A1952-ND
Quantity Available 2.254
Can ship immediately
Manufacturer

Manufacturer Part Number

640426-4

Description CONN RECEPT 4POS 18AWG MTA156
Expanded Description 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 640426 Drawing
Product Training Modules MTA Connector Overview
3D Model 640426-4.pdf
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete
Wire Gauge 18 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Color Orange
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31298-ND 3-640426-4 TE Connectivity AMP Connectors Bulk ? 11.503 - Immediate
0,47000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 250
Other Names 6404264
A1952

21:56:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,54100 5,41
25 0,48680 12,17
50 0,43260 21,63
100 0,41450 41,45
250 0,37848 94,62
500 0,36046 180,23
1.000 0,29738 297,38
2.500 0,27034 675,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback