Add To Favorites
Product Overview
Digi-Key Part Number A19580-ND
Quantity Available 1.139
Can ship immediately
Manufacturer

Manufacturer Part Number

640426-3

Description CONN RECEPT 3POS 18AWG MTA156
Expanded Description 3 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 640426 Drawing
Product Training Modules MTA Connector Overview
Featured Product MTA Connectors
3D Model 640426-3.pdf
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete
Wire Gauge 18 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Color Orange
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31297-ND 3-640426-3 TE Connectivity AMP Connectors Bulk ? 13.820 - Immediate
0,34000 1
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 6404263
A19580

23:31:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,37900 3,79
25 0,32440 8,11
50 0,27580 13,79
100 0,26490 26,49
250 0,23788 59,47
500 0,22708 113,54
1.000 0,18923 189,23
2.500 0,17302 432,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback