Add To Favorites
Product Overview
Digi-Key Part Number A19990CT-ND
Quantity Available 35.047
Can ship immediately
Manufacturer

Manufacturer Part Number

640252-1

Description CONN SOCKET 18-24AWG SL156 TIN
Expanded Description Contact Crimp Socket 18-24 AWG Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 640252 Drawing
3D Model 640252-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 640252-1-ND
A19990CT
A24200
A24200-ND

19:27:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11100 1,11
25 0,08280 2,07
50 0,07100 3,55
100 0,06860 6,86
250 0,05920 14,80
500 0,05682 28,41
1.000 0,04971 49,71
2.500 0,04498 112,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A19990TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,03874
  • Bulk ? : A19990-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.893 - Immediate
  • Unit Price: 0,40000
Send Feedback