Add To Favorites
Product Overview
Digi-Key Part Number A100910CT-ND
Quantity Available 73.638
Can ship immediately
Manufacturer

Manufacturer Part Number

63933-2

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 63933 Drawing
RoHS Information 63933-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63933-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark III
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.293" (7.44mm)
Length - Overall 0.771" (19.58mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100910CT

07:03:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14800 1,48
25 0,11000 2,75
50 0,09420 4,71
100 0,09110 9,11
250 0,07856 19,64
500 0,07540 37,70
1.000 0,06599 65,99
2.500 0,05970 149,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100910TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,04642
Send Feedback