Add To Favorites
Product Overview
Digi-Key Part Number A123047CT-ND
Quantity Available 58.514
Can ship immediately
Manufacturer

Manufacturer Part Number

63839-1

Description CONN QC TAB 0.250 SOLDER
Expanded Description 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 63839 Drawing
RoHS Information 63839-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63839-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.502" (12.75mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123047CT

14:25:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10400 1,04
25 0,07720 1,93
50 0,06620 3,31
100 0,06400 6,40
250 0,05520 13,80
500 0,05298 26,49
1.000 0,04636 46,36
2.500 0,04194 104,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123047TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,03512
Send Feedback