Add To Favorites
Product Overview
Digi-Key Part Number A104042CT-ND
Quantity Available 4.030
Can ship immediately
Manufacturer

Manufacturer Part Number

63812-1

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 63812
RoHS Information 63812-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 63812-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark II
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.886" (22.50mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" ~ 0.195" (3.43mm ~ 4.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104042CT

12:13:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,37400 3,74
25 0,32040 8,01
50 0,27260 13,63
100 0,26180 26,18
250 0,23516 58,79
500 0,22446 112,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104042TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16131
Send Feedback