Add To Favorites
Product Overview
Digi-Key Part Number A100794CT-ND
Quantity Available 6.455
Can ship immediately
Manufacturer

Manufacturer Part Number

63748-1

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 63748
RoHS Information 63748-1 Statement of Compliance
RoHS 2 Statement
3D Model 63748-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100794CT

05:18:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,18300 1,83
25 0,13680 3,42
50 0,11720 5,86
100 0,11340 11,34
250 0,09772 24,43
500 0,09382 46,91
1.000 0,08208 82,08
2.500 0,07426 185,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100794TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06396
Send Feedback