Add To Favorites
Product Overview
Digi-Key Part Number A100900CT-ND
Quantity Available 19.409
Can ship immediately
Manufacturer

Manufacturer Part Number

63640-1

Description CONN RING STUD RETAIN 14-18AWG
Expanded Description Ring Terminal Connector Stud Retaining 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 63640
RoHS Information 63640-1 Statement of Compliance
RoHS 2 Statement
3D Model 63640-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stud Retaining
Stud/Tab Size -
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.370" (9.40mm)
Length - Overall -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features Inner Teeth, Serrated Termination
Color -
Contact Material Steel
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100900CT

11:07:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,23000 2,30
25 0,19640 4,91
50 0,17180 8,59
100 0,15940 15,94
250 0,14108 35,27
500 0,13492 67,46
1.000 0,11039 110,39
2.500 0,10119 252,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100900TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,08084
Send Feedback