Add To Favorites
Product Overview
Digi-Key Part Number A100790CT-ND
Quantity Available 19.825
Can ship immediately
Manufacturer

Manufacturer Part Number

63596-2

Description CONN QC RCPT 14-18AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 63596
RoHS Information 63596-2 Statement of Compliance
RoHS 2 Statement
3D Model 63596-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.640" (16.26mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100790CT

18:56:59 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18800 1,88
25 0,14000 3,50
50 0,12000 6,00
100 0,11610 11,61
250 0,10008 25,02
500 0,09608 48,04
1.000 0,08406 84,06
2.500 0,07606 190,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100790TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,05823
Send Feedback