Add To Favorites
Product Overview
Digi-Key Part Number A100786CT-ND
Quantity Available 17.593
Can ship immediately
Manufacturer

Manufacturer Part Number

63482-1

Description CONN RING CIRC 14-18AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 63482 Drawing
RoHS Information 63482-1 Statement of Compliance
RoHS 2 Statement
3D Model 63482-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.445" (11.30mm)
Length - Overall 0.772" (19.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features Inner Teeth, Serrated Termination
Color -
Contact Material Steel
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100786CT

21:11:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10800 1,08
25 0,08080 2,02
50 0,06900 3,45
100 0,06680 6,68
250 0,05764 14,41
500 0,05530 27,65
1.000 0,04840 48,40
2.500 0,04378 109,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100786TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,03666
Send Feedback