Add To Favorites
Product Overview
Digi-Key Part Number A27787CT-ND
Quantity Available 402.513
Can ship immediately
Manufacturer

Manufacturer Part Number

63475-2

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 63475
RoHS Information 63475-2 Statement of Compliance
RoHS 2 Statement
3D Model 63475-2.pdf
Catalog Page 375 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 634752
A27787CT

02:27:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10500 1,05
25 0,07840 1,96
50 0,06740 3,37
100 0,06510 6,51
250 0,05612 14,03
500 0,05388 26,94
1.000 0,04715 47,15
2.500 0,04266 106,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27787TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 400.000 - Immediate
  • Unit Price: 0,03265
Send Feedback