Add To Favorites
Product Overview
Digi-Key Part Number A123046CT-ND
Quantity Available 17.157
Can ship immediately
Manufacturer

Manufacturer Part Number

63391-2

Description CONN QC RCPT 18-22AWG 0.093
Expanded Description 0.093" (2.36mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 63391
RoHS Information 63391-2 Statement of Compliance
RoHS 2 Statement
3D Model 63391-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Budget
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.093" (2.36mm)
Tab Thickness 0.010" (0.25mm)
Tab Length 0.190" (4.83mm)
Length - Overall 0.480" (12.19mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.050" ~ 0.085" (1.27mm ~ 2.16mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123046CT

07:20:02 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14700 1,47
25 0,11000 2,75
50 0,09400 4,70
100 0,09090 9,09
250 0,07840 19,60
500 0,07524 37,62
1.000 0,06583 65,83
2.500 0,05956 148,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123046TR-ND
  • Minimum Quantity: 10.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,04987
Send Feedback