Add To Favorites
Product Overview
Digi-Key Part Number A111465CT-ND
Quantity Available 18.120
Can ship immediately
Manufacturer

Manufacturer Part Number

63347-1

Description CONN QC RCPT 18-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 63347
RoHS Information 63347-1 Statement of Compliance
RoHS 2 Statement
3D Model 63347-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.590" (14.99mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A111465CT

05:33:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19800 1,98
25 0,16880 4,22
50 0,14780 7,39
100 0,13720 13,72
250 0,12144 30,36
500 0,11616 58,08
1.000 0,09503 95,03
2.500 0,08711 217,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111465TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 0
  • Unit Price: 0,06720
Send Feedback