Add To Favorites
Product Overview
Digi-Key Part Number A123045CT-ND
Quantity Available 46.015
Can ship immediately
Manufacturer

Manufacturer Part Number

63241-3

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 63241 Drawing
RoHS Information 63241-3 Statement of Compliance
RoHS 2 Statement
3D Model 63241-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.550" (13.97mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123045CT

09:28:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12900 1,29
25 0,09560 2,39
50 0,08220 4,11
100 0,07940 7,94
250 0,06840 17,10
500 0,06566 32,83
1.000 0,05747 57,47
2.500 0,05200 129,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123045TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,04354
Send Feedback