Add To Favorites
Product Overview
Digi-Key Part Number A24757CT-ND
Quantity Available 50.131
Can ship immediately
Manufacturer

Manufacturer Part Number

63196-2

Description CONN QC RCPT 20-24AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 63196
RoHS Information 63196-2 Statement of Compliance
RoHS 2 Statement
Featured Product Positive Lock Mark II Receptacles and Housings
3D Model 63196-2.pdf
Catalog Page 380 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark II
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.270" (6.86mm)
Length - Overall 0.755" (19.18mm)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 631962
A24757CT

21:52:14 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16200 1,62
25 0,13840 3,46
50 0,12120 6,06
100 0,11260 11,26
250 0,09960 24,90
500 0,09524 47,62
1.000 0,07794 77,94
2.500 0,07144 178,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A24757TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,05511
Send Feedback