Add To Favorites
Product Overview
Digi-Key Part Number A24756CT-ND
Quantity Available 40.336
Can ship immediately
Manufacturer

Manufacturer Part Number

63195-1

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 63195
RoHS Information 63195-1 Statement of Compliance
RoHS 2 Statement
3D Model 63195-1.pdf
Catalog Page 380 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark II
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.270" (6.86mm)
Length - Overall 0.755" (19.18mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631951
A24756CT

14:43:36 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14600 1,46
25 0,10920 2,73
50 0,09340 4,67
100 0,09040 9,04
250 0,07792 19,48
500 0,07482 37,41
1.000 0,06547 65,47
2.500 0,05923 148,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A24756TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,04484
Send Feedback