Add To Favorites
Product Overview
Digi-Key Part Number A27617CT-ND
Quantity Available 16.328
Can ship immediately
Manufacturer

Manufacturer Part Number

63010-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.240" (6.10mm)
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.160" (2.79mm ~ 4.06mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 630102
A27617CT

09:29:53 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17400 1,74
25 0,14800 3,70
50 0,12960 6,48
100 0,12020 12,02
250 0,10632 26,58
500 0,10170 50,85
1.000 0,08321 83,21
2.500 0,07628 190,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27617TR-ND
  • Minimum Quantity: 11.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,06094
Send Feedback