Add To Favorites
Product Overview
Digi-Key Part Number A27598CT-ND
Quantity Available 22.681
Can ship immediately
Manufacturer

Manufacturer Part Number

62813-2

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 62813
RoHS Information 62813-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 62813-2.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 628132
A27598CT

03:59:55 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18600 1,86
25 0,15880 3,97
50 0,13900 6,95
100 0,12900 12,90
250 0,11416 28,54
500 0,10918 54,59
1.000 0,08932 89,32
2.500 0,08188 204,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27598TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06316
Send Feedback