Add To Favorites
Product Overview
Digi-Key Part Number A100769CT-ND
Quantity Available 28.345
Can ship immediately
Manufacturer

Manufacturer Part Number

62474-1

Description CONN QC RCPT 14-18AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62474-1
RoHS Information 62474-1 Statement of Compliance
RoHS 2 Statement
3D Model 62474-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.475" (12.07mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100769CT

22:27:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14800 1,48
25 0,11040 2,76
50 0,09460 4,73
100 0,09150 9,15
250 0,07892 19,73
500 0,07574 37,87
1.000 0,06628 66,28
2.500 0,05996 149,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100769TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05021
Send Feedback