Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A27647CT-ND
Quantity Available 2.942
Can ship immediately
Manufacturer

Manufacturer Part Number

62418-1

Description CONN QC RCPT 16-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 62418
RoHS Information 62418-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 62418-1.pdf
Catalog Page 377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.090" ~ 0.140" (2.29mm ~ 3.56mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 624181
A27647CT

22:29:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,18000 1,80
25 0,15360 3,84
50 0,13440 6,72
100 0,12490 12,49
250 0,11044 27,61
500 0,10566 52,83
1.000 0,08645 86,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27647TR-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06112
Send Feedback