Add To Favorites
Product Overview
Digi-Key Part Number A27632CT-ND
Quantity Available 11.310
Can ship immediately
Manufacturer

Manufacturer Part Number

62109-2

Description CONN QC RCPT/TAB 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 62109
RoHS Information 62109-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 62109-2.pdf
Catalog Page 375 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm)
 
Additional Resources
Standard Package ? 1
Other Names 621092
A27632CT

11:44:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,38900 3,89
25 0,33360 8,34
50 0,28340 14,17
100 0,27240 27,24
250 0,24460 61,15
500 0,23350 116,75
1.000 0,19458 194,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27632TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,16173
Send Feedback