Add To Favorites
Product Overview
Digi-Key Part Number A27979CT-ND
Quantity Available 21.376
Can ship immediately
Manufacturer

Manufacturer Part Number

62092-1

Description CONN QC RCPT 14-18AWG 0.312
Expanded Description 0.312" (7.92mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 62092
RoHS Information 62092-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 62092-1.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.312" (7.92mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.380" (9.65mm)
Length - Overall 0.900" (22.86mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620921
A27979CT

14:03:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18600 1,86
25 0,15840 3,96
50 0,13880 6,94
100 0,12890 12,89
250 0,11404 28,51
500 0,10906 54,53
1.000 0,08924 89,24
2.500 0,08180 204,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27979TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,06535
Send Feedback