Add To Favorites
Product Overview
Digi-Key Part Number A100750CT-ND
Quantity Available 7.001
Can ship immediately
Manufacturer

Manufacturer Part Number

62003-1

Description CONN QC RCPT/TAB 18-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 62003 Drawing
RoHS Information 62003-1 Statement of Compliance
RoHS 2 Statement
3D Model 62003-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.600" (15.24mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
Additional Resources
Standard Package ? 1
Other Names A100750CT

05:24:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,28700 2,87
25 0,24600 6,15
50 0,20920 10,46
100 0,20090 20,09
250 0,18040 45,10
500 0,17220 86,10
1.000 0,14350 143,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100750TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11928
Send Feedback