Add To Favorites
Product Overview
Digi-Key Part Number A100885CT-ND
Quantity Available 52.465
Can ship immediately
Manufacturer

Manufacturer Part Number

61969-1

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 61969
RoHS Information 61969-1 Statement of Compliance
RoHS 2 Statement
3D Model 61969-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.475" (12.07mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100885CT

16:27:25 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11900 1,19
25 0,08880 2,22
50 0,07580 3,79
100 0,07340 7,34
250 0,06332 15,83
500 0,06078 30,39
1.000 0,05318 53,18
2.500 0,04812 120,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100885TR-ND
  • Minimum Quantity: 24.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,03339
Send Feedback