Add To Favorites
Product Overview
Digi-Key Part Number A123044CT-ND
Quantity Available 88.110
Can ship immediately
Manufacturer

Manufacturer Part Number

61813-1

Description CONN QC RCPT 22-26AWG 0.093
Expanded Description 0.093" (2.36mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 61813 Drawing
RoHS Information 61813-1 Statement of Compliance
RoHS 2 Statement
3D Model 61813-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Budget
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.093" (2.36mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.190" (4.83mm)
Length - Overall 0.475" (12.07mm)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.035" ~ 0.060" (0.89mm ~ 1.52mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123044CT

22:30:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17700 1,77
25 0,15040 3,76
50 0,13180 6,59
100 0,12240 12,24
250 0,10828 27,07
500 0,10354 51,77
1.000 0,08472 84,72
2.500 0,07766 194,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123044TR-ND
  • Minimum Quantity: 30.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,05776
Send Feedback