Add To Favorites
Product Overview
Digi-Key Part Number A29898CT-ND
Quantity Available 18.685
Can ship immediately
Manufacturer

Manufacturer Part Number

61556-1

Description CONN RING CIRC 16-22AWG CRIMP
Expanded Description Ring Terminal Connector Circular 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61556
RoHS Information 61556-1 Statement of Compliance
RoHS 2 Statement
3D Model 61556-1.pdf
Catalog Page 384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.370" (9.40mm)
Length - Overall 0.772" (19.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Inner Teeth, Serrated Termination
Color -
Contact Material Steel
Contact Finish Tin
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 61556-1-ND
A29898CT

20:21:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17400 1,74
25 0,14800 3,70
50 0,12960 6,48
100 0,12040 12,04
250 0,10648 26,62
500 0,10186 50,93
1.000 0,08333 83,33
2.500 0,07639 190,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29898TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06103
Send Feedback