Add To Favorites
Product Overview
Digi-Key Part Number A100735CT-ND
Quantity Available 13.527
Can ship immediately
Manufacturer

Manufacturer Part Number

61527-2

Description CONTACT GROUNDING 24-18AWG M-N-L
Expanded Description Contact Crimp Pin 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100735CT

00:49:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,38000 3,80
25 0,32600 8,15
50 0,27700 13,85
100 0,26610 26,61
250 0,23900 59,75
500 0,22810 114,05
1.000 0,19009 190,09
2.500 0,17380 434,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100735TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,14813
Send Feedback