Add To Favorites
Product Overview
Digi-Key Part Number A29922CT-ND
Quantity Available 39.778
Can ship immediately
Manufacturer

Manufacturer Part Number

61498-1

Description CONN SPADE TERM 22-28AWG #5
Expanded Description 5 Stud Spade Terminal Connector Crimp, Piercing 22-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 61498
RoHS Information 61498-1 Statement of Compliance
RoHS 2 Statement
Catalog Page 384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 5 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.578" (14.69mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Piercing
Wire Gauge 22-28 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish -
Contact Material Brass
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.215" (5.46mm)
Length - Termination 0.212" (5.38mm)
Tongue Inside Opening 0.133" (3.38mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 61498-1-ND
A29922CT

02:56:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15100 1,51
25 0,11160 2,79
50 0,09600 4,80
100 0,09270 9,27
250 0,07992 19,98
500 0,07672 38,36
1.000 0,06714 67,14
2.500 0,06074 151,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29922TR-ND
  • Minimum Quantity: 28.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,04214
Send Feedback