Add To Favorites
Product Overview
Digi-Key Part Number A100732CT-ND
Quantity Available 16.797
Can ship immediately
Manufacturer

Manufacturer Part Number

61436-1

Description CONN RING OVAL 16-22AWG CRIMP
Expanded Description Ring Terminal Connector Oval 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 61436
RoHS Information 61436-1 Statement of Compliance
RoHS 2 Statement
3D Model 61436-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size -
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.370" (9.40mm)
Length - Overall 0.772" (19.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Inner Teeth, Serrated Termination
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100732CT

07:49:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15900 1,59
25 0,11840 2,96
50 0,10140 5,07
100 0,09800 9,80
250 0,08452 21,13
500 0,08114 40,57
1.000 0,07100 71,00
2.500 0,06423 160,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100732TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,05532
Send Feedback