Add To Favorites
Product Overview
Digi-Key Part Number A100731CT-ND
Quantity Available 17.563
Can ship immediately
Manufacturer

Manufacturer Part Number

61412-2

Description CONN TERM RCPT 14-18AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61412 Drawing
RoHS Information 61412-2 Statement of Compliance
RoHS 2 Statement
3D Model 61412-2.pdf
PCN Design/Specification Multiple Devices Design 26/Jun/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 14-18 AWG
Length - Overall 0.785" (19.94mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.120" ~ 0.175" (3.05mm ~ 4.45mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100731CT

06:29:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,30100 3,01
25 0,25840 6,46
50 0,21960 10,98
100 0,21100 21,10
250 0,18940 47,35
500 0,18078 90,39
1.000 0,15065 150,65
2.500 0,13774 344,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100731TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10957
Send Feedback