Add To Favorites
Product Overview
Digi-Key Part Number A29893CT-ND
Quantity Available 9.693
Can ship immediately
Manufacturer

Manufacturer Part Number

61336-1

Description CONN RING OVAL 14-16AWG #3/8
Expanded Description Ring Terminal Connector 3/8 Stud Oval 14-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 61336 Drawing
RoHS Information 61336-1 Statement of Compliance
RoHS 2 Statement
3D Model 61336-1.pdf
Catalog Page 384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size 3/8 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.687" (17.45mm)
Length - Overall 1.245" (31.62mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.180" (3.05mm ~ 4.57mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 61336-1-ND
A29893CT

12:25:21 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,52000 5,20
25 0,46800 11,70
50 0,41600 20,80
100 0,39860 39,86
250 0,36388 90,97
500 0,34656 173,28
1.000 0,28591 285,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29893TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,23368
Send Feedback