Add To Favorites
Product Overview
Digi-Key Part Number A100723CT-ND
Quantity Available 17.437
Can ship immediately
Manufacturer

Manufacturer Part Number

61283-1

Description CONN RING OVAL 16-22AWG CRIMP
Expanded Description Ring Terminal Connector Oval 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 61283 Drawing
RoHS Information 61283-1 Statement of Compliance
RoHS 2 Statement
3D Model 61283-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size -
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.455" (11.56mm)
Length - Overall 0.805" (20.45mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Inner Teeth, Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100723CT

03:50:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26100 2,61
25 0,22360 5,59
50 0,19540 9,77
100 0,18150 18,15
250 0,16056 40,14
500 0,15358 76,79
1.000 0,12567 125,67
2.500 0,11519 287,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100723TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09203
Send Feedback